20 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D2002DE000

DigiKey Part Number
749-MCS04020D2002DE000TR-ND - Tape & Reel (TR)
749-MCS04020D2002DE000CT-ND - Cut Tape (CT)
749-MCS04020D2002DE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D2002DE000
Description
MCS 0402-25 0.5% E0 20K
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05400€0.54
25€0.05040€1.26
50€0.04760€2.38
100€0.04490€4.49
250€0.04164€10.41
500€0.03942€19.71
1,000€0.03735€37.35
5,000€0.03327€166.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.03372€337.20
20,000€0.03265€653.00
30,000€0.03192€957.60
50,000€0.03107€1,553.50
70,000€0.03063€2,144.10
100,000€0.03004€3,004.00
120,000€0.02979€3,574.80
240,000€0.02893€6,943.20
250,000€0.02888€7,220.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980