
VJ1812A103JXCAT | |
|---|---|
DigiKey Part Number | 720-2078-2-ND - Tape & Reel (TR) 720-2078-1-ND - Cut Tape (CT) 720-2078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812A103JXCAT |
Description | CAP CER 10000PF 200V NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A103JXCAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| 10 | €0.97500 | €9.75 |
| 50 | €0.78020 | €39.01 |
| 100 | €0.72000 | €72.00 |
| 500 | €0.61826 | €309.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.58677 | €586.77 |
| 2,000 | €0.56086 | €1,121.72 |
| 3,000 | €0.54787 | €1,643.61 |
| 5,000 | €0.53348 | €2,667.40 |
| 7,000 | €0.52506 | €3,675.42 |
| 10,000 | €0.51696 | €5,169.60 |
| Unit Price without VAT: | €1.46000 |
|---|---|
| Unit Price with VAT: | €1.78120 |