
VJ1206Y105KXQTW1BC | |
|---|---|
DigiKey Part Number | 720-1807-2-ND - Tape & Reel (TR) 720-1807-1-ND - Cut Tape (CT) 720-1807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y105KXQTW1BC |
Description | CAP CER 1UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y105KXQTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.19900 | €1.99 |
| 50 | €0.14660 | €7.33 |
| 100 | €0.13060 | €13.06 |
| 500 | €0.10342 | €51.71 |
| 1,000 | €0.09507 | €95.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.08475 | €254.25 |
| 6,000 | €0.07970 | €478.20 |
| 9,000 | €0.07717 | €694.53 |
| 15,000 | €0.07437 | €1,115.55 |
| 21,000 | €0.07273 | €1,527.33 |
| 30,000 | €0.07115 | €2,134.50 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41480 |