1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206V105ZXXRW1BC

DigiKey Part Number
720-VJ1206V105ZXXRW1BCTR-ND - Tape & Reel (TR)
720-VJ1206V105ZXXRW1BCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VJ1206V105ZXXRW1BC
Description
CAP CER 1UF 25V Y5V 1206
Customer Reference
Detailed Description
1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206V105ZXXRW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,311
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.19900€1.99
50€0.14720€7.36
100€0.13120€13.12
500€0.10416€52.08
1,000€0.09586€95.86
2,500€0.08708€217.70
5,000€0.08180€409.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.07760€776.00
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.41480