
VJ1206A470JXACW1BC | |
|---|---|
DigiKey Part Number | BC1311TR-ND - Tape & Reel (TR) BC1311CT-ND - Cut Tape (CT) BC1311DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A470JXACW1BC |
Description | CAP CER 47PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A470JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.14900 | €1.49 |
| 50 | €0.10840 | €5.42 |
| 100 | €0.09580 | €9.58 |
| 500 | €0.07472 | €37.36 |
| 1,000 | €0.06821 | €68.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.05847 | €233.88 |
| 8,000 | €0.05485 | €438.80 |
| 12,000 | €0.05303 | €636.36 |
| 20,000 | €0.05103 | €1,020.60 |
| 28,000 | €0.04985 | €1,395.80 |
| 40,000 | €0.04872 | €1,948.80 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31720 |