
VJ1206A220FXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A220FXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A220FXBCW1BCCT-ND - Cut Tape (CT) 720-VJ1206A220FXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A220FXBCW1BC |
Description | CAP CER 22PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A220FXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.36100 | €3.61 |
| 50 | €0.27380 | €13.69 |
| 100 | €0.24720 | €24.72 |
| 500 | €0.20224 | €101.12 |
| 1,000 | €0.18834 | €188.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.16750 | €670.00 |
| 8,000 | €0.15975 | €1,278.00 |
| 12,000 | €0.15587 | €1,870.44 |
| 20,000 | €0.15157 | €3,031.40 |
| 28,000 | €0.14906 | €4,173.68 |
| 40,000 | €0.14664 | €5,865.60 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.70760 |