2.7 pF ±0.1pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1111D2R7BXGQJ

DigiKey Part Number
720-VJ1111D2R7BXGQJTR-ND - Tape & Reel (TR)
720-VJ1111D2R7BXGQJCT-ND - Cut Tape (CT)
720-VJ1111D2R7BXGQJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1111D2R7BXGQJ
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.117" L x 0.110" W (2.98mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,967
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.85000€0.85
10€0.54600€5.46
50€0.42580€21.29
100€0.38850€38.85
500€0.32538€162.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.30588€305.88
2,000€0.28983€579.66
3,000€0.28179€845.37
5,000€0.27288€1,364.40
7,000€0.26767€1,873.69
10,000€0.26266€2,626.60
12,000€0.26028€3,123.36
24,000€0.25228€6,054.72
25,000€0.25186€6,296.50
Manufacturers Standard Package
Unit Price without VAT:€0.85000
Unit Price with VAT:€1.03700