
VJ1111D2R7BXGQJ | |
|---|---|
DigiKey Part Number | 720-VJ1111D2R7BXGQJTR-ND - Tape & Reel (TR) 720-VJ1111D2R7BXGQJCT-ND - Cut Tape (CT) 720-VJ1111D2R7BXGQJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D2R7BXGQJ |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.54600 | €5.46 |
| 50 | €0.42580 | €21.29 |
| 100 | €0.38850 | €38.85 |
| 500 | €0.32538 | €162.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.30588 | €305.88 |
| 2,000 | €0.28983 | €579.66 |
| 3,000 | €0.28179 | €845.37 |
| 5,000 | €0.27288 | €1,364.40 |
| 7,000 | €0.26767 | €1,873.69 |
| 10,000 | €0.26266 | €2,626.60 |
| 12,000 | €0.26028 | €3,123.36 |
| 24,000 | €0.25228 | €6,054.72 |
| 25,000 | €0.25186 | €6,296.50 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.03700 |