VJ0805Y823JXJAP is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.08686
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.08896
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.08686
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.09012
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.14625
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.14625
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.10337
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.10695
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.09147
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.09473
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.40717
Datasheet
0.082 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y823JXJAP

DigiKey Part Number
VJ0805Y823JXJAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y823JXJAP
Description
CAP CER 0.082UF 16V X7R 0805
Customer Reference
Detailed Description
0.082 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y823JXJAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types