
VJ0805Y154JXATW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y154JXATW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y154JXATW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y154JXATW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y154JXATW1BC |
Description | CAP CER 0.15UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y154JXATW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36600 | €3.66 |
| 50 | €0.27840 | €13.92 |
| 100 | €0.25130 | €25.13 |
| 500 | €0.20572 | €102.86 |
| 1,000 | €0.19165 | €191.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.17427 | €522.81 |
| 6,000 | €0.16577 | €994.62 |
| 9,000 | €0.16150 | €1,453.50 |
| 15,000 | €0.15678 | €2,351.70 |
| 21,000 | €0.15402 | €3,234.42 |
| 30,000 | €0.15137 | €4,541.10 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.71980 |