VJ0805Y103KXBMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 1,571
Unit Price: €0.24000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.05139
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.05358
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.05139
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.11212
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.11518
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.11931
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.11518
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,670
Unit Price: €0.22000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.08624
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.08624
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.05709
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.05960
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 9,114
Unit Price: €0.22000
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y103KXBMP

DigiKey Part Number
VJ0805Y103KXBMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y103KXBMP
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y103KXBMP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.04314€431.40
Manufacturers Standard Package
Unit Price without VAT:€0.04314
Unit Price with VAT:€0.05263