
VJ0805A680FXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A680FXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A680FXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0805A680FXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A680FXBCW1BC |
Description | CAP CER 68PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A680FXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.21800 | €2.18 |
| 50 | €0.16100 | €8.05 |
| 100 | €0.14350 | €14.35 |
| 500 | €0.11430 | €57.15 |
| 1,000 | €0.10528 | €105.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.09174 | €366.96 |
| 8,000 | €0.08671 | €693.68 |
| 12,000 | €0.08419 | €1,010.28 |
| 20,000 | €0.08140 | €1,628.00 |
| 28,000 | €0.07977 | €2,233.56 |
| 40,000 | €0.07820 | €3,128.00 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43920 |