
VJ0805A471JXCAT | |
|---|---|
DigiKey Part Number | 720-VJ0805A471JXCATTR-ND - Tape & Reel (TR) 720-VJ0805A471JXCATCT-ND - Cut Tape (CT) 720-VJ0805A471JXCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A471JXCAT |
Description | CAP CER 470PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A471JXCAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.25200 | €2.52 |
| 50 | €0.18800 | €9.40 |
| 100 | €0.16820 | €16.82 |
| 500 | €0.13500 | €67.50 |
| 1,000 | €0.12474 | €124.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.11208 | €336.24 |
| 6,000 | €0.10589 | €635.34 |
| 9,000 | €0.10279 | €925.11 |
| 15,000 | €0.09936 | €1,490.40 |
| 21,000 | €0.09735 | €2,044.35 |
| 30,000 | €0.09542 | €2,862.60 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.50020 |