
VJ0805A3R9CXAMC | |
|---|---|
DigiKey Part Number | 720-VJ0805A3R9CXAMCTR-ND - Tape & Reel (TR) 720-VJ0805A3R9CXAMCCT-ND - Cut Tape (CT) 720-VJ0805A3R9CXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A3R9CXAMC |
Description | CAP CER 3.9PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A3R9CXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.49300 | €4.93 |
| 50 | €0.38100 | €19.05 |
| 100 | €0.34650 | €34.65 |
| 500 | €0.28822 | €144.11 |
| 1,000 | €0.27020 | €270.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.24796 | €743.88 |
| 6,000 | €0.23706 | €1,422.36 |
| 9,000 | €0.23161 | €2,084.49 |
| 15,000 | €0.22556 | €3,383.40 |
| 21,000 | €0.22202 | €4,662.42 |
| 30,000 | €0.21862 | €6,558.60 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.93940 |