
VJ0805A150JXAAC | |
|---|---|
DigiKey Part Number | 720-1987-2-ND - Tape & Reel (TR) 720-1987-1-ND - Cut Tape (CT) 720-1987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A150JXAAC |
Description | CAP CER 15PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A150JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17800 | €1.78 |
| 50 | €0.13040 | €6.52 |
| 100 | €0.11580 | €11.58 |
| 500 | €0.09120 | €45.60 |
| 1,000 | €0.08362 | €83.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.07424 | €222.72 |
| 6,000 | €0.06966 | €417.96 |
| 9,000 | €0.06737 | €606.33 |
| 15,000 | €0.06482 | €972.30 |
| 21,000 | €0.06334 | €1,330.14 |
| 30,000 | €0.06191 | €1,857.30 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36600 |