
VJ0805A102JXBAC | |
|---|---|
DigiKey Part Number | 720-1703-2-ND - Tape & Reel (TR) 720-1703-1-ND - Cut Tape (CT) 720-1703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A102JXBAC |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A102JXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19700 | €1.97 |
| 50 | €0.14500 | €7.25 |
| 100 | €0.12890 | €12.89 |
| 500 | €0.10210 | €51.05 |
| 1,000 | €0.09382 | €93.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.08360 | €250.80 |
| 6,000 | €0.07860 | €471.60 |
| 9,000 | €0.07610 | €684.90 |
| 15,000 | €0.07332 | €1,099.80 |
| 21,000 | €0.07170 | €1,505.70 |
| 30,000 | €0.07014 | €2,104.20 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.40260 |