VJ0603Y472KXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 7,882
Unit Price: €0.19000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.03555
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.01537
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.06723
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.06606
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1,655
Unit Price: €0.15000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.02421
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.06606
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.01984
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.02368
Datasheet

Upgrade


Vishay Vitramon
In Stock: 13,940
Unit Price: €0.09000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9,723
Unit Price: €0.28000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.05079
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8,000
Unit Price: €0.10000
Datasheet
4700 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y472KXXCW1BC

DigiKey Part Number
VJ0603Y472KXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y472KXXCW1BC
Description
CAP CER 4700PF 25V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y472KXXCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.02000€80.00
Manufacturers Standard Package
Unit Price without VAT:€0.02000
Unit Price with VAT:€0.02440