
VJ0603Y471KXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y471KXBACTR-ND - Tape & Reel (TR) 720-VJ0603Y471KXBACCT-ND - Cut Tape (CT) 720-VJ0603Y471KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y471KXBAC |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y471KXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14800 | €1.48 |
| 50 | €0.10760 | €5.38 |
| 100 | €0.09520 | €9.52 |
| 500 | €0.07420 | €37.10 |
| 1,000 | €0.06773 | €67.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.05803 | €232.12 |
| 8,000 | €0.05443 | €435.44 |
| 12,000 | €0.05263 | €631.56 |
| 20,000 | €0.05063 | €1,012.60 |
| 28,000 | €0.04946 | €1,384.88 |
| 40,000 | €0.04834 | €1,933.60 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30500 |