
VJ0603Y272JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y272JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y272JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y272JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y272JXACW1BC |
Description | CAP CER 2700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y272JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09500 | €0.95 |
| 50 | €0.06720 | €3.36 |
| 100 | €0.05890 | €5.89 |
| 500 | €0.04472 | €22.36 |
| 1,000 | €0.04037 | €40.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03387 | €135.48 |
| 8,000 | €0.03146 | €251.68 |
| 12,000 | €0.03025 | €363.00 |
| 20,000 | €0.02891 | €578.20 |
| 28,000 | €0.02813 | €787.64 |
| 40,000 | €0.02738 | €1,095.20 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19520 |