
VJ0603Y223JXQCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y223JXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y223JXQCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y223JXQCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y223JXQCW1BC |
Description | CAP CER 0.022UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y223JXQCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07300 | €0.73 |
| 50 | €0.05120 | €2.56 |
| 100 | €0.04450 | €4.45 |
| 500 | €0.03330 | €16.65 |
| 1,000 | €0.02987 | €29.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02475 | €99.00 |
| 8,000 | €0.02284 | €182.72 |
| 12,000 | €0.02189 | €262.68 |
| 20,000 | €0.02083 | €416.60 |
| 28,000 | €0.02022 | €566.16 |
| 40,000 | €0.01962 | €784.80 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |