VJ0603Y152KXXAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 28,951
Unit Price: €0.23000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.03299
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.03080
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.05670
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.04558
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.05670
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.02684
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.02590
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.04918
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.03850
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.03929
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.03204
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.03136
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.17168
Datasheet
1500 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y152KXXAC

DigiKey Part Number
VJ0603Y152KXXAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y152KXXAC
Description
CAP CER 1500PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y152KXXAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000€0.05012€400.96
Unit Price without VAT:€0.05012
Unit Price with VAT:€0.06115