
VJ0603D1R0BXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D1R0BXPAJTR-ND - Tape & Reel (TR) 720-VJ0603D1R0BXPAJCT-ND - Cut Tape (CT) 720-VJ0603D1R0BXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D1R0BXPAJ |
Description | CAP CER 1PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D1R0BXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.24700 | €2.47 |
| 50 | €0.18440 | €9.22 |
| 100 | €0.16510 | €16.51 |
| 500 | €0.13244 | €66.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.12235 | €122.35 |
| 2,000 | €0.11407 | €228.14 |
| 3,000 | €0.10992 | €329.76 |
| 5,000 | €0.10532 | €526.60 |
| 7,000 | €0.10264 | €718.48 |
| 10,000 | €0.10006 | €1,000.60 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.50020 |
