
VJ0603A820JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A820JXBACTR-ND - Tape & Reel (TR) 720-VJ0603A820JXBACCT-ND - Cut Tape (CT) 720-VJ0603A820JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A820JXBAC |
Description | CAP CER 82PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A820JXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14500 | €1.45 |
| 50 | €0.10460 | €5.23 |
| 100 | €0.09240 | €9.24 |
| 500 | €0.07192 | €35.96 |
| 1,000 | €0.06560 | €65.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.05614 | €224.56 |
| 8,000 | €0.05263 | €421.04 |
| 12,000 | €0.05087 | €610.44 |
| 20,000 | €0.04892 | €978.40 |
| 28,000 | €0.04778 | €1,337.84 |
| 40,000 | €0.04668 | €1,867.20 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30500 |