Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603A1R0CXXPW1BC | |
|---|---|
DigiKey Part Number | VJ0603A1R0CXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A1R0CXXPW1BC |
Description | CAP CER 1PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A1R0CXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A1R0BXAAC | Vishay Vitramon | 0 | VJ0603A1R0BXAAC-ND | €0.42450 | Upgrade |
| VJ0603A1R0BXAAP | Vishay Vitramon | 0 | VJ0603A1R0BXAAP-ND | €0.42027 | Upgrade |
| VJ0603A1R0BXACW1BC | Vishay Vitramon | 4,837 | 720-1662-1-ND | €0.12000 | Upgrade |
| VJ0603A1R0BXAPW1BC | Vishay Vitramon | 0 | VJ0603A1R0BXAPW1BC-ND | €0.02630 | Upgrade |
| VJ0603A1R0BXBAC | Vishay Vitramon | 0 | VJ0603A1R0BXBAC-ND | €0.07954 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.01850 | €277.50 |
| Unit Price without VAT: | €0.01850 |
|---|---|
| Unit Price with VAT: | €0.02257 |
