
VJ0603A1R0CXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A1R0CXBACTR-ND - Tape & Reel (TR) 720-VJ0603A1R0CXBACCT-ND - Cut Tape (CT) 720-VJ0603A1R0CXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A1R0CXBAC |
Description | CAP CER 1PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A1R0CXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.49300 | €4.93 |
| 50 | €0.38100 | €19.05 |
| 100 | €0.34650 | €34.65 |
| 500 | €0.28822 | €144.11 |
| 1,000 | €0.27020 | €270.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.24318 | €972.72 |
| 8,000 | €0.23313 | €1,865.04 |
| 12,000 | €0.22810 | €2,737.20 |
| 20,000 | €0.22252 | €4,450.40 |
| 28,000 | €0.21925 | €6,139.00 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.93940 |