
VJ0603A1R0CXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A1R0CXAACTR-ND - Tape & Reel (TR) 720-VJ0603A1R0CXAACCT-ND - Cut Tape (CT) 720-VJ0603A1R0CXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A1R0CXAAC |
Description | CAP CER 1PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A1R0CXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.44900 | €4.49 |
| 50 | €0.34480 | €17.24 |
| 100 | €0.31300 | €31.30 |
| 500 | €0.25916 | €129.58 |
| 1,000 | €0.24250 | €242.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.21752 | €870.08 |
| 8,000 | €0.20823 | €1,665.84 |
| 12,000 | €0.20358 | €2,442.96 |
| 20,000 | €0.19842 | €3,968.40 |
| 28,000 | €0.19540 | €5,471.20 |
| 40,000 | €0.19250 | €7,700.00 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.86620 |