VJ0402Y392KXAAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.07909
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.02561
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.02904
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.17755
Datasheet
3900 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y392KXAAC

DigiKey Part Number
VJ0402Y392KXAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y392KXAAC
Description
CAP CER 3900PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y392KXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.07127€712.70
Unit Price without VAT:€0.07127
Unit Price with VAT:€0.08695