
VJ0402Y103JXQCW1BC | |
|---|---|
DigiKey Part Number | 720-1645-2-ND - Tape & Reel (TR) 720-1645-1-ND - Cut Tape (CT) 720-1645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y103JXQCW1BC |
Description | CAP CER 10000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y103JXQCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05600 | €0.56 |
| 50 | €0.03880 | €1.94 |
| 100 | €0.03350 | €3.35 |
| 500 | €0.02472 | €12.36 |
| 1,000 | €0.02202 | €22.02 |
| 2,500 | €0.01920 | €48.00 |
| 5,000 | €0.01749 | €87.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01609 | €160.90 |
| 20,000 | €0.01494 | €298.80 |
| 30,000 | €0.01436 | €430.80 |
| 50,000 | €0.01372 | €686.00 |
| 70,000 | €0.01335 | €934.50 |
| 100,000 | €0.01299 | €1,299.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |