6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A6R8CXBAC

DigiKey Part Number
720-VJ0402A6R8CXBACTR-ND - Tape & Reel (TR)
720-VJ0402A6R8CXBACCT-ND - Cut Tape (CT)
720-VJ0402A6R8CXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A6R8CXBAC
Description
CAP CER 6.8PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A6R8CXBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,222
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.51000€1.51
10€1.00300€10.03
50€0.80360€40.18
100€0.74210€74.21
500€0.63804€319.02
1,000€0.60585€605.85
2,500€0.57184€1,429.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.55132€2,756.60
10,000€0.53443€5,344.30
15,000€0.52597€7,889.55
Manufacturers Standard Package
Unit Price without VAT:€1.51000
Unit Price with VAT:€1.84220