
GA0603Y471KXBAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y471KXBAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y471KXBAC31GCT-ND - Cut Tape (CT) 720-GA0603Y471KXBAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y471KXBAC31G |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y471KXBAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10200 | €1.02 |
| 50 | €0.07220 | €3.61 |
| 100 | €0.06330 | €6.33 |
| 500 | €0.04834 | €24.17 |
| 1,000 | €0.04371 | €43.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03679 | €147.16 |
| 8,000 | €0.03422 | €273.76 |
| 12,000 | €0.03294 | €395.28 |
| 20,000 | €0.03152 | €630.40 |
| 28,000 | €0.03068 | €859.04 |
| 40,000 | €0.02988 | €1,195.20 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21960 |