
TVA1316 | |
|---|---|
DigiKey Part Number | 718-TVA1316-ND |
Manufacturer | |
Manufacturer Product Number | TVA1316 |
Description | CAP ALUM 1000UF 50V AXIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1316 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.625" Dia x 1.750" L (15.88mm x 44.45mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.43000 | €9.43 |
| 10 | €6.77700 | €67.77 |
| 50 | €5.68300 | €284.15 |
| 231 | €4.99965 | €1,154.92 |
| 693 | €4.65605 | €3,226.64 |
| 1,155 | €4.54779 | €5,252.70 |
| Unit Price without VAT: | €9.43000 |
|---|---|
| Unit Price with VAT: | €11.50460 |