
TR3D227K010C0100 | |
|---|---|
DigiKey Part Number | 718-1348-2-ND - Tape & Reel (TR) 718-1348-1-ND - Cut Tape (CT) 718-1348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D227K010C0100 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D227K010C0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.05000 | €2.05 |
| 10 | €1.40100 | €14.01 |
| 50 | €1.14280 | €57.14 |
| 100 | €1.06280 | €106.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.92762 | €463.81 |
| 1,000 | €0.88579 | €885.79 |
| 1,500 | €0.86483 | €1,297.24 |
| 2,500 | €0.84161 | €2,104.03 |
| 3,500 | €0.82803 | €2,898.11 |
| 5,000 | €0.81496 | €4,074.80 |
| Unit Price without VAT: | €2.05000 |
|---|---|
| Unit Price with VAT: | €2.50100 |