
TR3D107K016C0125 | |
|---|---|
DigiKey Part Number | 718-1340-2-ND - Tape & Reel (TR) 718-1340-1-ND - Cut Tape (CT) 718-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D107K016C0125 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D107K016C0125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.03800 | €10.38 |
| 50 | €0.83400 | €41.70 |
| 100 | €0.77080 | €77.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.66432 | €332.16 |
| 1,000 | €0.63135 | €631.35 |
| 1,500 | €0.61483 | €922.25 |
| 2,500 | €0.59653 | €1,491.33 |
| 3,500 | €0.58583 | €2,050.40 |
| 5,000 | €0.57553 | €2,877.65 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.89100 |