
TR3A106M016E1700 | |
|---|---|
DigiKey Part Number | 718-TR3A106M016E1700TR-ND - Tape & Reel (TR) 718-TR3A106M016E1700CT-ND - Cut Tape (CT) 718-TR3A106M016E1700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A106M016E1700 |
Description | TR3106M016AE1700 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1.7Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.61700 | €6.17 |
| 50 | €0.48240 | €24.12 |
| 100 | €0.44110 | €44.11 |
| 500 | €0.37108 | €185.54 |
| 1,000 | €0.34943 | €349.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.33162 | €663.24 |
| 4,000 | €0.31695 | €1,267.80 |
| 6,000 | €0.30961 | €1,857.66 |
| 10,000 | €0.30147 | €3,014.70 |
| 14,000 | €0.29670 | €4,153.80 |
| 20,000 | €0.29212 | €5,842.40 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.17120 |