
TP3C106M025C1500AS | |
|---|---|
DigiKey Part Number | 718-TP3C106M025C1500ASTR-ND - Tape & Reel (TR) 718-TP3C106M025C1500ASCT-ND - Cut Tape (CT) 718-TP3C106M025C1500ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP3C106M025C1500AS |
Description | TP3106M025CC1500AS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.55300 | €5.53 |
| 50 | €0.43000 | €21.50 |
| 100 | €0.39210 | €39.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.32812 | €164.06 |
| 1,000 | €0.30834 | €308.34 |
| 1,500 | €0.29843 | €447.64 |
| 2,500 | €0.28746 | €718.65 |
| 3,500 | €0.28104 | €983.64 |
| 5,000 | €0.27487 | €1,374.35 |
| 6,000 | €0.27194 | €1,631.64 |
| 12,000 | €0.26209 | €3,145.08 |
| 12,500 | €0.26157 | €3,269.63 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.04920 |