6.8 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 4Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCP1A685MTRF

DigiKey Part Number
718-2495-2-ND - Tape & Reel (TR)
718-2495-1-ND - Cut Tape (CT)
718-2495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCP1A685MTRF
Description
CAP TANT 6.8UF 20% 10V 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 4Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TMCP1A685MTRF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.17000€1.70
50€0.12380€6.19
100€0.10980€10.98
500€0.08630€43.15
1,000€0.07906€79.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.07012€210.36
9,000€0.06356€572.04
15,000€0.06114€917.10
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.34160