T95R156M050LZSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €6.13708
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €5.33248
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €4.52342
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €3.82718
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €7.03068
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €6.97278
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €6.52058
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €6.46250
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €6.23390
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €5.49600
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €4.66960
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €3.95757
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €7.23973
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €7.16893
Datasheet
15 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R156M050LZSS

DigiKey Part Number
T95R156M050LZSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R156M050LZSS
Description
CAP TANT 15UF 20% 50V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R156M050LZSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€6.66063€1,998.19
Manufacturers Standard Package
Unit Price without VAT:€6.66063
Unit Price with VAT:€8.12597