
597D156X9050E2T | |
|---|---|
DigiKey Part Number | 718-1409-2-ND - Tape & Reel (TR) 718-1409-1-ND - Cut Tape (CT) 718-1409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D156X9050E2T |
Description | CAP TANT 15UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D156X9050E2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.299" L x 0.173" W (7.60mm x 4.40mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.12000 | €11.12 |
| 10 | €8.58000 | €85.80 |
| 50 | €7.56480 | €378.24 |
| 100 | €7.25050 | €725.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €6.71798 | €3,358.99 |
| 1,000 | €6.55296 | €6,552.96 |
| Unit Price without VAT: | €11.12000 |
|---|---|
| Unit Price with VAT: | €13.56640 |