595D227X0004D2T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: €2.09844
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: €1.88760
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: €1.93870
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: €2.09844
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: €1.88760
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: €3.30948
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: €4.09384
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: €3.35908
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: €2.69028
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: €3.95428
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: €3.23750
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: €3.30948
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: €2.58612
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €0.47456
Datasheet
220 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D227X0004D2T

DigiKey Part Number
595D227X0004D2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D227X0004D2T
Description
CAP TANT 220UF 20% 4V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D227X0004D2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
140mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.93870€969.35
Manufacturers Standard Package
Unit Price without VAT:€1.93870
Unit Price with VAT:€2.36521