22 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D226X96R3C2TE3

DigiKey Part Number
718-1816-2-ND - Tape & Reel (TR)
718-1816-1-ND - Cut Tape (CT)
718-1816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D226X96R3C2TE3
Description
CAP TANT 22UF 10% 6.3V 2312
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D226X96R3C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.31600€3.16
50€0.23840€11.92
100€0.21460€21.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.17454€87.27
1,000€0.16215€162.15
1,500€0.15596€233.94
2,500€0.14909€372.73
3,500€0.14507€507.75
5,000€0.14121€706.05
Manufacturers Standard Package
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.63440