
199D476X9016E6V1E3 | |
|---|---|
DigiKey Part Number | 199D476X9016E6V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D476X9016E6V1E3 |
Description | CAP TANT 47UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D476X9016E6V1E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.339" Dia (8.60mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.02000 | €5.02 |
| 10 | €3.66200 | €36.62 |
| 50 | €3.12140 | €156.07 |
| 100 | €2.95410 | €295.41 |
| 500 | €2.67098 | €1,335.49 |
| 1,000 | €2.58327 | €2,583.27 |
| 2,500 | €2.49059 | €6,226.48 |
| Unit Price without VAT: | €5.02000 |
|---|---|
| Unit Price with VAT: | €6.12440 |