Upgrade
Upgrade
Upgrade

173D565X9006VE3 | |
|---|---|
DigiKey Part Number | 173D565X9006VE3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D565X9006VE3 |
Description | CAP TANT 5.6UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Molded Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D565X9006VE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D565X5006VE3 | Vishay Sprague | 0 | 173D565X5006VE3-ND | €1.81930 | Upgrade |
| 173D565X9010VE3 | Vishay Sprague | 0 | 173D565X9010VE3-ND | €1.21723 | Upgrade |
| 173D565X9015VE3 | Vishay Sprague | 0 | 173D565X9015VE3-ND | €1.21723 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.21723 | €1,217.23 |
| Unit Price without VAT: | €1.21723 |
|---|---|
| Unit Price with VAT: | €1.48502 |
