Upgrade
Upgrade
Upgrade
Upgrade
Similar
Upgrade

173D476X0025Y | |
|---|---|
DigiKey Part Number | 173D476X0025Y-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D476X0025Y |
Description | CAP TANT 47UF 20% 25V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D476X0025Y Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.280" Dia x 0.550" L (7.11mm x 13.97mm) |
Capacitance | Manufacturer Size Code Y |
Tolerance ±20% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D476X0035Y | Vishay Sprague | 0 | 173D476X0035Y-ND | €13.11464 | Upgrade |
| 173D476X5035Y | Vishay Sprague | 0 | 173D476X5035Y-ND | €18.33694 | Upgrade |
| 173D476X9025Y | Vishay Sprague | 0 | 173D476X9025Y-ND | €9.25354 | Upgrade |
| 173D476X9035Y | Vishay Sprague | 0 | 173D476X9035Y-ND | €13.11464 | Upgrade |
| 173D476X0025YE3 | Vishay Sprague | 0 | 173D476X0025YE3-ND | €9.25354 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €9.25354 | €4,626.77 |
| Unit Price without VAT: | €9.25354 |
|---|---|
| Unit Price with VAT: | €11.28932 |

