Direct

173D335X9035WWE3 | |
|---|---|
DigiKey Part Number | 173D335X9035WWE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D335X9035WWE3 |
Description | CAP TANT 3.3UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D335X9035WWE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.345" L (4.57mm x 8.76mm) |
Capacitance | Manufacturer Size Code W |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322C335K035AT | KEMET | 65 | 399-4602-ND | €5.62000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €2.10724 | €5,268.10 |
| Unit Price without VAT: | €2.10724 |
|---|---|
| Unit Price with VAT: | €2.57083 |
