
SUD20N10-66L-GE3 | |
|---|---|
DigiKey Part Number | SUD20N10-66L-GE3TR-ND - Tape & Reel (TR) SUD20N10-66L-GE3CT-ND - Cut Tape (CT) SUD20N10-66L-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD20N10-66L-GE3 |
Description | MOSFET N-CH 100V 16.9A TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 16.9A (Tc) 2.1W (Ta), 41.7W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 66mOhm @ 6.6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 860 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 41.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 10 | €0.67100 | €6.71 |
| 100 | €0.44230 | €44.23 |
| 500 | €0.34402 | €172.01 |
| 1,000 | €0.31235 | €312.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.28571 | €571.42 |
| 4,000 | €0.26331 | €1,053.24 |
| 6,000 | €0.25189 | €1,511.34 |
| 10,000 | €0.23907 | €2,390.70 |
| 14,000 | €0.23344 | €3,268.16 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.30540 |