
SQJB04ELP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJB04ELP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJB04ELP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJB04ELP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJB04ELP-T1_GE3 |
Description | MOSFET 2N-CH 40V 30A PPAK SO8 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A (Tc) 27W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 1055pF @ 25V |
Series | Power - Max 27W (Tc) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case PowerPAK® SO-8 Dual |
Current - Continuous Drain (Id) @ 25°C 30A (Tc) | Supplier Device Package PowerPAK® SO-8 Dual |
Rds On (Max) @ Id, Vgs 11mOhm @ 5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €0.85800 | €8.58 |
| 100 | €0.57100 | €57.10 |
| 500 | €0.44766 | €223.83 |
| 1,000 | €0.40797 | €407.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.35755 | €1,072.65 |
| 6,000 | €0.33218 | €1,993.08 |
| 9,000 | €0.31926 | €2,873.34 |
| 15,000 | €0.30474 | €4,571.10 |
| 21,000 | €0.29821 | €6,262.41 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.65920 |

