
DG407DN-T1-E3 | |
|---|---|
DigiKey Part Number | DG407DN-T1-E3TR-ND - Tape & Reel (TR) DG407DN-T1-E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DG407DN-T1-E3 |
Description | IC MUX DUAL 8:1 100OHM 28PLCC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 100Ohm 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 200ns, 150ns |
Manufacturer Vishay Siliconix | Charge Injection 15pC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 8pF, 65pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 28-LCC (J-Lead) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 28-PLCC (11.51x11.51) |
Voltage - Supply, Single (V+) 7.5V ~ 44V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.81000 | €7.81 |
| 10 | €6.06700 | €60.67 |
| Unit Price without VAT: | €7.81000 |
|---|---|
| Unit Price with VAT: | €9.52820 |