


P16NP102MAB15F2 | |
|---|---|
DigiKey Part Number | 716-P16NP102MAB15F2-ND |
Manufacturer | |
Manufacturer Product Number | P16NP102MAB15F2 |
Description | POT 1K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 1k | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Knob |
Power (Watts) 1W | Actuator Length 0.346" (8.80mm) |
Built in Switch None | Actuator Diameter 0.630" (16.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.630" Dia (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.02000 | €14.02 |
| 20 | €11.34850 | €226.97 |
| 40 | €10.80650 | €432.26 |
| 60 | €10.50167 | €630.10 |
| 100 | €10.13000 | €1,013.00 |
| 260 | €9.47012 | €2,462.23 |
| 500 | €9.04354 | €4,521.77 |
| Unit Price without VAT: | €14.02000 |
|---|---|
| Unit Price with VAT: | €17.10440 |