Remote Receiver Sensor, 36.0kHz 45m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP37236TT1

DigiKey Part Number
751-TSOP37236TT1TR-ND - Tape & Reel (TR)
751-TSOP37236TT1CT-ND - Cut Tape (CT)
751-TSOP37236TT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSOP37236TT1
Description
SENSOR REMOTE REC 36.0KHZ 45M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 36.0kHz 45m Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TSOP37236TT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
45m
B.P.F. Center Frequency
36.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
350 µA
Orientation
Side or Top View
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.43000€1.43
10€1.23000€12.30
25€1.16040€29.01
100€1.06530€106.53
250€1.00816€252.04
500€0.96778€483.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800€0.89904€1,618.27
3,600€0.86488€3,113.57
5,400€0.84581€4,567.37
9,000€0.82272€7,404.48
Manufacturers Standard Package
Unit Price without VAT:€1.43000
Unit Price with VAT:€1.74460