Similar
Similar
Similar
Similar
Similar
Similar
Similar

SFH615AY-X019T | |
|---|---|
DigiKey Part Number | SFH615AY-X019T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH615AY-X019T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 150% @ 5mA | |
Turn On / Turn Off Time (Typ) | 2µs, 25µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.32853 | €328.53 |
| 2,000 | €0.31007 | €620.14 |
| 3,000 | €0.30060 | €901.80 |
| 5,000 | €0.28991 | €1,449.55 |
| 7,000 | €0.28355 | €1,984.85 |
| 10,000 | €0.27735 | €2,773.50 |
| 25,000 | €0.26365 | €6,591.25 |
| Unit Price without VAT: | €0.32853 |
|---|---|
| Unit Price with VAT: | €0.40081 |


